Sparkfun Electronics GPS-08975 technical specifications.
| Maximum Operating Frequency | 1575.42MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 4.3V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.