Cap Kit 10pF to 1000000pF 25VDC to 50VDC Through Hole 1 X 25/9 X 10 Capacitor
Sparkfun Electronics KIT-13698 technical specifications.
| Capacitance Range | 10pF to 1000000pF |
| DC Rated Voltage | 50VDC |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 1 X 25/9 X 10 |
| Associated Product Line | Capacitor Aluminum|Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.