This ARM microprocessor debugger/programmer supports devices with a 5V to 12V operating supply voltage range and connects to a PC via USB. It is designed for use with openOCD/WinARM IDE and is suitable for development and prototyping applications. The device measures 50mm in length and 40mm in width. It is intended for use in in-circuit debugging and emulation applications, including JTAG and SWD interfaces.
Sparkfun Electronics PGM-07834 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | ARM |
| Supported Device Technology | Microprocessor |
| IDE | openOCD/WinARM |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 12VDC |
| Product Length | 50mm |
| Product Width | 40mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.