Microcontroller Devices 40 Pin Multi Slot Programmer
Sparkfun Electronics PGM-09671 technical specifications.
| Type | Multi Slot |
| Supported Device Technology | Microcontroller |
| In-System Programmability | No |
| Stand-Alone | Yes |
| Operating Systems | Win |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.