Microcontroller programmer supporting ATtiny2313, ATmega168, and ATmega328 devices. This in-circuit debugger and emulator facilitates JTAG and SWD programming for microcontroller development and prototyping. Compatible with Windows operating systems.
Sparkfun Electronics PGM-09825 technical specifications.
| Type | Programmer |
| Supported Device | ATtiny2313/ATmega168/ATmega328 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win |
| Windows | Win |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.