Sparkfun Electronics PRT-10473 technical specifications.
| Number of Outputs | 1 |
| Battery Type | Li-Ion|NiMH|NiCd |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 80W |
| Input Voltage | 12V |
| Output Connector Type | JST-XH |
| Power Indicator | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.