Rechargeable Lithium-Ion battery with 3.7V nominal voltage and 400mAh (0.4Ah) capacity. Features a single cell configuration, 400mA charge current, and no memory effect. This lightweight power source offers two connection pins for integration.
Sparkfun Electronics PRT-13851 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 3.7V |
| Capacity | 0.4Ah |
| Chemistry | Lithium-Ion |
| Number of Cells | 1 |
| Charge Current | 400mA |
| Memory Effect | No |
| Special Features | Light Weight |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.