Stepper Motors Hybrid Bipolar Square 3V 1.7A 1.8Ohm 0.48N.m 0.9° 1Shaft
Sparkfun Electronics ROB-10846 technical specifications.
| Type | Hybrid |
| Motor Current | 1.7A |
| Holding Torque | 0.48N.m |
| Steps per Revolution | 400 |
| Configuration | Bipolar |
| Step Angle | 0.9° |
| Motor Shape | Square |
| Winding Resistance | 1.8Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 2.8mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.