This bipolar stepper motor has a holding torque of 0.21 units and a motor current of 0.4 amps. It features a step angle of 1.8 degrees and a rotor inertia of 20 g.cm². The motor is configured for bipolar operation and has a winding resistance of 30 ohms. It is designed for use in applications where a high degree of precision is required, and is suitable for operating temperatures between -20 and 50 degrees Celsius.
Sparkfun Electronics ROB-10848 technical specifications.
| Type | Hybrid |
| Motor Current | 0.4A |
| Holding Torque | 0.21N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 20g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 30Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 42mH |
| Number of Shafts | 2 |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.