Linear solenoid actuator with push/pull operation, designed for 5VDC coil voltage. Features a 1100 mA coil current, 4.5 Ohm coil resistance, and 5.5 W coil power. Offers a maximum stroke length of 4.2 mm and terminates with wire leads. Mounting is facilitated by a hex nut, with an operating temperature range of -5 °C to 65 °C.
Sparkfun Electronics ROB-11015 technical specifications.
| Type | Linear |
| Operation | Push/Pull |
| Coil Voltage | 5VDC |
| Coil Current | 1100mA |
| Coil Resistance | 4.5Ohm |
| Coil Power | 5.5W |
| Maximum Stroke Length | 4.2mm |
| Termination Style | Wire Lead |
| Mounting | Hex Nut |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.