Brushless DC Motors Cylindrical 3V 6600r/min 1Shaft
Sparkfun Electronics ROB-11696 technical specifications.
| DC Motor Voltage | 3V |
| Maximum Operating Speed | 6600@NLr/min |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.