Servo Motors 4.8VDC/4.8VAC 0.402N.m 3Pole 1Shaft
Sparkfun Electronics ROB-11884 technical specifications.
| Configuration | Gear Motor |
| Operating Torque | 0.402N.m |
| Number of Shafts | 1 |
| Number of Poles | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.