Brushless DC Motors Cylindrical 12V 303r/min 1Shaft
Sparkfun Electronics ROB-12147 technical specifications.
| DC Motor Voltage | 12V |
| Maximum Operating Speed | 303r/min |
| Motor Configuration | Gear Motor |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.