Brushless DC Motors 4.5V 0.25A 140r/min 0.08N.m 1Shaft
Sparkfun Electronics ROB-13302 technical specifications.
| Motor Current | 0.25A |
| DC Motor Voltage | 4.5V |
| Maximum Operating Speed | 140@NLr/min |
| Maximum Operating Torque | 0.08N.m |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.