This 2A bipolar stepper motor features a square motor shape with a holding torque of 0.883 units and a step angle of 1.8 degrees. It has a winding resistance of 1.6 ohms and an inductance per phase of 5.5 units. The motor is configured for bipolar operation and has a configuration of 2 phases with a number of terminals of 4. It is designed for mounting with a spacing of 47.14mm between mounting holes and has an insulation class of B.
Sparkfun Electronics ROB-13656 technical specifications.
| Type | Hybrid |
| Motor Current | 2A |
| Holding Torque | 0.883N.m |
| Steps per Revolution | 200 |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 1.6Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 5.5mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 47.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.