Servo Motors 5VDC/6VDC/8.4VDC 1.2A 50Hz 140r/min 0.215N.m 1Shaft
Sparkfun Electronics ROB-16047 technical specifications.
| Motor Current | 1.2A |
| Configuration | Gear Motor |
| Operating Torque | 0.215N.m |
| Number of Shafts | 1 |
| Operating Speed | 140r/min |
| Operating Frequency | 50Hz |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.