Servo Motors 4VDC/6VDC 0.14A 0.268N.m 1Shaft
Sparkfun Electronics ROB-16049 technical specifications.
| Motor Current | 0.14A |
| Configuration | Gear Motor |
| Operating Torque | 0.268N.m |
| Number of Shafts | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.