Servo Motors 4VDC/6VDC 0.13A 180r/min 0.155N.m 1Shaft
Sparkfun Electronics ROB-16050 technical specifications.
| Motor Current | 0.13A |
| Configuration | Gear Motor |
| Operating Torque | 0.155N.m |
| Number of Shafts | 1 |
| Operating Speed | 180r/min |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.