Inductive and capacitive proximity sensor module with a barrel body style. Features a sensing distance range of 300 to 1200 mm, with a typical sensing distance of 1000 mm. Operates on a DC supply voltage from 4.75V to 6V, with a maximum operating supply voltage of 6V and a typical operating voltage of 5V.
Sparkfun Electronics SEN-14032 technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 1000mm |
| Max Operating Supply Voltage | 6V |
| DC Supply Voltage | 4.75 to 6V |
| Body Style | Barrel |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.