5Kg Load Cell Module for precise force measurement. Features a robust IP65 rating for environmental protection. This 4-pin sensor module utilizes load cell technology to accurately detect applied forces up to 5 kilograms.
Sparkfun Electronics SEN-14729 technical specifications.
| Maximum Operating Force | 5Kg |
| Sensor Type | Load Cell |
| IP Rating | IP65 |
| Module/IC Classification | Module |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.