Board Mount Hall Effect/Magnetic Sensor Analog Output 5V/9V/12V/15V/18V 3-Pin TO-92
Sparkfun Electronics SEN-16037 technical specifications.
| Category | Board Mount Hall Effect/Magnetic Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | TO-92 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.