This is a 10 pack of Biomedical Sensor Pads, disposable electrodes that can be used to measure EEG, ECG and EMG levels. These pads are perfect for short-term monitoring of Neurofeedback and Biofeedback purposes. They are designed for single-use and feature integrated, latex-free gel for reliable skin adhesion. Each electrode includes a 4mm snap connector for easy attachment to standard electrode leads. Note: This product is not a medical device and is not intended for clinical use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sparkfun Electronics SEN-12969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 24mm |
| Thickness | 1mm |
| Connector Size | 4mm |
| Pack Quantity | 10pieces |
| Gel Type | Integrated latex-free gel |
| Supported Measurements | EEG, ECG, EMG |
| RoHS | Non-Compliant |
| California Proposition 65 | Warning: Cancer and Birth Defects |
Download the complete datasheet for Sparkfun Electronics SEN-12969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.