AC/DC Power Supply Single-OUT 12V 12.5A 150W 7-Pin
Sparkfun Electronics TOL-14099 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.