The TOL-14101 is a dual output AC/DC power supply with an output voltage of 15V and a maximum output current of 0.8A. It is designed for general use and has a maximum output power of 24W. The supply operates within a temperature range of -10 to 60°C and is available in an open frame style. It is not configurable and does not have a medical application. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed.
Sparkfun Electronics TOL-14101 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 24W |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.