AC/DC LED Power Supply 25W Single 4-Pin
Sparkfun Electronics TOL-14601 technical specifications.
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 5(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 25W |
| Input/Output Type | AC/DC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.