This 5V 2.4A wall mount AC/DC power adapter features a fixed output voltage with a maximum output current of 2.4A and a maximum output power of 12W. It operates within a temperature range of -20°C to 70°C and is protected against overload, overvoltage, and short circuit conditions. The adapter is equipped with an IEC male input connector and a USB Type A output connector, and is available in a white color. It comes with a 3-year warranty.
Sparkfun Electronics TOL-15342 technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2.4A |
| Maximum Output Power | 12W |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC Male |
| Output Connector Type | USB Type A |
| Adapter Color | White |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.