Bidirectional Transient Voltage Suppressor Diode, featuring a 33V nominal breakdown voltage and 28.2V maximum repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 31.4V and a maximum of 34.7V, with a maximum clamping voltage of 45.7V. It operates across a wide temperature range from -65°C to 175°C and provides 1500W of non-repetitive peak reverse power dissipation. The component has two axial terminals and is housed in a DO-201AE package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 33.05 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |