Unidirectional Transient Voltage Suppressor Diode, featuring a 400V nominal breakdown voltage with a minimum of 380V and a maximum of 420V. This silicon diode element offers a maximum operating temperature of 175°C and a minimum of -65°C. It boasts a non-repetitive peak reverse power dissipation of 1500W and a maximum clamping voltage of 548V. The device has two axial terminals and is housed in a DO-201AE JEDEC package.
SPC 1.5KE400A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1.5KE400A to view detailed technical specifications.
No datasheet is available for this part.