The 1.5SMCJ12A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal breakdown voltage of 14.3V and a maximum breakdown voltage of 15.3V. The diode is available in a 2-terminal package with a JEDEC package code of DO-214AA. It can handle a non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 19.9V.
SPC 1.5SMCJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14.3 |
| Breakdown Voltage-Max | 15.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1.5SMCJ12A to view detailed technical specifications.
No datasheet is available for this part.