The 1N5344B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It has a power dissipation of 5W and is packaged in the DO-201AE axial configuration. The diode element is made of silicon and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The 1N5344B is a single-element device with a terminal position of axial.
SPC 1N5344B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.