The 1N5357B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It has a JEDEC package code of DO-201AE and a terminal position of axial. The diode is available in a 2-terminal configuration and is made from silicon material. It is suitable for use in a variety of applications where a zener diode is required.
SPC 1N5357B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 1N5357B to view detailed technical specifications.
No datasheet is available for this part.