
Schottky rectifier diode, single element, 1A forward current, 40V repetitive peak reverse voltage. Features silicon diode element material and a plastic package with two terminals. Operates across a wide temperature range from -65°C to 125°C with a maximum power dissipation of 0.25W.
SPC 1N5819HW-7-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.