This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 3W. It has a unidirectional polarity and is packaged in a DO-15 axial lead package. The diode element is made of silicon and is a single zener diode element.
Checking distributor stock and pricing after the page loads.
SPC 1N5919B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.