Toggle Switch, SPDT, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Through Hole-straight,
Checking distributor stock and pricing after the page loads.
SPC 2MS1T1B5M2RE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |