This device is a through-hole NPN bipolar transistor supplied in a TO-39 metal can package. Distributor listing data for the exact SPC Multicomp part identifies a 40 V collector-emitter rating, 800 mA continuous collector current, and 400 mW power dissipation. The part is described for switching and linear amplifier use, and the listing indicates 3 leads with bulk packaging. The available secondary datasheet for the exact 2N2219A number also describes it as a small-signal switching transistor in the same TO-39 style package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SPC 2N2219A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 2N2219A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.