Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SPC
2N5195
Datasheet
SPC
2N5195
Contact Manufacturer
Power Bipolar Transistor,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Bipolar Junction Transistors (BJT)
Power Bipolar Transistor,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
3
Min Operating Temperature
-65
Terminal Position
SINGLE
JEDEC Package Code
TO-126
Number of Elements
1
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account