
3-terminal, single-element N-channel JFET designed for small signal applications. Features a wide operating temperature range from -55°C to 150°C. Dual terminal position facilitates integration into electronic circuits.
SPC 2N7002-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.