The 2W02MG is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a diode element material of silicon and a diode type of bridge rectifier diode. The device has a maximum reverse voltage of 200 volts and a breakdown voltage of 200 volts. It is packaged in an O-PBCY-W4 package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
SPC 2W02MG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.