Rocker Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Panel Mount,
SPC 3MS1M1QE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.