The 78L15 is a 3-terminal linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 100mA. It has a maximum input voltage of 30V and a maximum operating temperature of 70°C. The regulator has a fixed output voltage with a tolerance of 5% and a maximum line regulation of 0.25%. It is available in a TO-92 package with terminals on the bottom.
SPC 78L15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 70 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 78L15 to view detailed technical specifications.
No datasheet is available for this part.