General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 20V and a maximum power dissipation of 0.41W. This silicon diode offers a wide operating temperature range from -65°C to 125°C. It is a two-terminal component with a dual terminal position and a single diode element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.41 |
| REACH | unknown |
| Military Spec | False |