The SPC B0603R104KCT is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 16V. It has a nickel barrier MLCC series and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in the 0603 size, measuring 0.8mm in width and 1.6mm in length.
SPC B0603R104KCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | NICKEL BARRIER(MLCC) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC B0603R104KCT to view detailed technical specifications.
No datasheet is available for this part.