General purpose rectifier diode featuring a maximum repetitive peak reverse voltage of 40V. Operating temperature range spans from -55°C to 125°C. This two-terminal device utilizes a single silicon diode element within a DO-214AB JEDEC package.
SPC B340-13-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC B340-13-F to view detailed technical specifications.
No datasheet is available for this part.