Dual-anode silicon rectifier diode with a maximum repetitive peak reverse voltage of 30V and a maximum power dissipation of 0.2W. Features a 2-terminal configuration with bottom terminal position and a single diode element. Operates across a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
SPC BAT54LP-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.