The BAV23S-7-F is a dual silicon rectifier diode with a maximum reverse voltage of 250V and a maximum power dissipation of 0.35W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a 3-pin R-PDSO-G3 package. The BAV23S-7-F is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |