Dual rectifier diode with four silicon elements. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. Maximum repetitive peak reverse voltage is 75V, with a minimum breakdown voltage of 75V. Maximum power dissipation is 0.2W. Six terminals are present for dual element configuration.
SPC BAV99DW-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Breakdown Voltage-Min | 75 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.