
N-channel silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a 0.2A drain current (I(D)) and a 50V breakdown voltage. This single-element, 3-terminal device utilizes a plastic package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |