N-channel enhancement mode JFET with 3 terminals, operating from -55°C to 150°C. Features a single element with dual terminal positions, suitable for small signal applications.
Checking distributor stock and pricing after the page loads.
SPC BSS138W-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |