3-terminal P-channel JFET for small signal applications. Features a single element with a dual terminal position. Operates across a wide temperature range from -55°C to 150°C.
SPC BSS84-7-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.