
Unidirectional Zener Diode with a maximum power dissipation of 0.2W. Features a SILICON diode element and operates across a temperature range of -65°C to 150°C. This component has 2 terminals in a DUAL position, with a single element.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |